Part Details for 400MMT by Eaton Corporation
Overview of 400MMT by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 400MMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400MMT
|
Avnet Americas | Fuse 400A 690V 2-Pin Bolt - Bulk (Alt: 400MMT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$534.6772 / $630.5900 | Buy Now |
DISTI #
504-400MMT
|
Mouser Electronics | Specialty Fuses 400A 690V AC TYPE T RoHS: Compliant | 0 |
|
$701.5100 / $752.9700 | Order Now |
Part Details for 400MMT
400MMT CAD Models
400MMT Part Data Attributes
|
400MMT
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
400MMT
Eaton Corporation
Electric Fuse, 400A, 690VAC, 350VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 350 VDC: 200000 A | |
Body Height | 50 mm | |
Body Length or Diameter | 83 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 21000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | BS 88; CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |