Datasheets
400MET334JX by: IBS Electronics Inc

Film Capacitor, Polyester, 400V, 0.33uF

Part Details for 400MET334JX by IBS Electronics Inc

Overview of 400MET334JX by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 400MET334JX

400MET334JX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

400MET334JX Part Data Attributes

400MET334JX IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
400MET334JX IBS Electronics Inc Film Capacitor, Polyester, 400V, 0.33uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.33 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series MET
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Axial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 400 V
Series MET

Alternate Parts for 400MET334JX

This table gives cross-reference parts and alternative options found for 400MET334JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MET334JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
400MET334JB Film Capacitor, Polyester, 400V, 0.33uF IBS Electronics Inc 400MET334JX vs 400MET334JB
400MET334JT Film Capacitor, Polyester, 400V, 0.33uF IBS Electronics Inc 400MET334JX vs 400MET334JT
NTM334J400TR CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED NIC Components Corp 400MET334JX vs NTM334J400TR
NAM334J400 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED NIC Components Corp 400MET334JX vs NAM334J400
400MET334JA Film Capacitor, Polyester, 400V, 0.33uF IBS Electronics Inc 400MET334JX vs 400MET334JA
400MET334JC Film Capacitor, Polyester, 400V, 0.33uF IBS Electronics Inc 400MET334JX vs 400MET334JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400MET334JX by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400MET334JX by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400MET334JX would you like to use for your alert(s)?
  • Please alert me when 400MET334JX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400MET334JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400MET334JX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400MET334JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400MET334JX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400MET334JX by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: