Part Details for 400LXW150MEFR16X40 by Rubycon Corporation
Overview of 400LXW150MEFR16X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400LXW150MEFR16X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400LXW150MEFR16X40-ND
|
DigiKey | CAP ALUM 150UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
203 In Stock |
|
$2.4248 / $6.1300 | Buy Now |
DISTI #
232-400LXW150MEFR16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 216 |
|
$2.2200 / $4.6900 | Buy Now |
Part Details for 400LXW150MEFR16X40
400LXW150MEFR16X40 CAD Models
400LXW150MEFR16X40 Part Data Attributes
|
400LXW150MEFR16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LXW150MEFR16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.73485 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1010 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400LXW150MEFR16X40
This table gives cross-reference parts and alternative options found for 400LXW150MEFR16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LXW150MEFR16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPAG401EC3151ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | 400LXW150MEFR16X40 vs EPAG401EC3151ML40S |
400CXW150MEFR16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 400LXW150MEFR16X40 vs 400CXW150MEFR16X40 |
NRB-XY151M400V16X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400LXW150MEFR16X40 vs NRB-XY151M400V16X40F |
400CXW150MEFRCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 400LXW150MEFR16X40 vs 400CXW150MEFRCE16X40 |
400HXW150MEFR16X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 400LXW150MEFR16X40 vs 400HXW150MEFR16X40 |
400QXW150MEFR16X40 | PENCIL CAP | Rubycon Corporation | 400LXW150MEFR16X40 vs 400QXW150MEFR16X40 |
400QXW150MEFRGC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 400LXW150MEFR16X40 vs 400QXW150MEFRGC16X40 |
400CXW150MEFRKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 400LXW150MEFR16X40 vs 400CXW150MEFRKC16X40 |
400CXW150MEFRRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 400LXW150MEFR16X40 vs 400CXW150MEFRRX16X40 |
400CXW150MEFRCC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 400LXW150MEFR16X40 vs 400CXW150MEFRCC16X40 |