There are no models available for this part yet.
Overview of 400HS015NF1104L4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 400HS015NF1104L4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ1742
|
Newark | Connector |Glenair 400HS015NF1104L4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$268.3600 / $1,027.8100 | Buy Now | |
DISTI #
3937-400HS015NF1104L4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,654.2200 | Buy Now | |
DISTI #
400HS015NF1104L4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 400HS015NF1104L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$253.0590 / $1,142.0100 | Buy Now | |
DISTI #
631-400HS015NF1104L4
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$609.6800 / $1,015.2500 | Order Now | |
DISTI #
71096826
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$183.5000 / $586.1538 | Buy Now | |
DISTI #
77943274
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$586.1538 / $976.0769 | Buy Now | |
DISTI #
GLE400HS015NF1104L4
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$567.5586 / $967.3497 | Buy Now | |
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 7 |
|
$703.3800 / $1,171.2900 | Buy Now |