Part Details for 400HS001Z11303G2 by Glenair Inc
Overview of 400HS001Z11303G2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HS001Z11303G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1679
|
Newark | Connector |Glenair 400HS001Z11303G2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$391.4400 / $1,444.4200 | Buy Now |
DISTI #
3937-400HS001Z11303G2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$2,283.6900 | Buy Now |
DISTI #
400HS001Z11303G2
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 400HS001Z11303G2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-400HS001Z11303G2
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC STRT LIGHT RoHS: Compliant | 0 |
|
$1,307.6400 | Order Now |
DISTI #
59653418
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 13 Shell Size Passivated Stainless Steel Rotatable TAG® Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$290.1282 / $623.3846 | Buy Now |
DISTI #
16750705
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 13 Shell Size Passivated Stainless Steel Rotatable TAG® Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$623.3846 / $1,446.7308 | Buy Now |
DISTI #
GLE400HS001Z11303G2
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$873.1490 / $1,433.7954 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 20 |
|
$1,082.1100 / $1,736.0800 | Buy Now |