Part Details for 400HJ015NF1705L by Glenair Inc
Overview of 400HJ015NF1705L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HJ015NF1705L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1529
|
Newark | Connector |Glenair 400HJ015NF1705L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$315.3600 / $1,242.5000 | Buy Now |
DISTI #
3937-400HJ015NF1705L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,793.0500 | Buy Now |
DISTI #
400HJ015NF1705L
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 400HJ015NF1705L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-400HJ015NF1705L
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC SLF LOCK 90DEG LIGHT RoHS: Not Compliant | 0 |
|
$716.4600 | Order Now |
DISTI #
77968213
|
Verical | Rotatable Coupling-Standard Profile TAG Ring Backshell with Strain Relief 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$227.6026 / $473.1795 | Buy Now |
DISTI #
77942614
|
Verical | Rotatable Coupling-Standard Profile TAG Ring Backshell with Strain Relief 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$473.1795 / $1,179.9615 | Buy Now |
DISTI #
GLE400HJ015NF1705L
|
Interstate Connecting Components | TAG RING ADAPTERS | 0 |
|
$315.3600 / $1,419.9994 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 17 |
|
$826.5700 / $1,415.9500 | Buy Now |