Capacitors
400HFG1200MBN40X75
Rubycon Corporation
Description: CAP ALUM 1200UF 20% 400V SNAP

Overview of 400HFG1200MBN40X75 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 400HFG1200MBN40X75 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1189-3268-ND
DigiKey CAP ALUM 1200UF 20% 400V RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk 40
In Stock
  • 1 $27.0600
  • 10 $20.7840
  • 50 $18.3564
  • 100 $17.6246
  • 500 $16.8482
$16.8482 / $27.0600 Buy Now
DISTI # 232-400HFG1200MBN40X
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 4 PIN ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 50 $28.8500
  • 100 $25.6800
  • 250 $25.1200
$25.1200 / $28.8500 Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 1200uF - 20% - 400VDC - 40mm dia x 75mm - -25 to 105°C RoHS: Compliant 0
  • 13 $23.4300
  • 25 $18.2800
  • 38 $16.8400
  • 50 $16.5000
$16.5000 / $23.4300 Buy Now

CAD Models for 400HFG1200MBN40X75 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400HFG1200MBN40X75 by Rubycon Corporation

400HFG1200MBN40X75
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
Rubycon
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.07846 mA
Length
75 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
4750 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 400HFG1200MBN40X75
    Rubycon Corporation
    CAP ALUM 1200UF 20% 400V SNAP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400HFG1200MBN40X75 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400HFG1200MBN40X75 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 400HFG1200MBN40X75 would you like to use for your alert(s)?
  • Please alert me when 400HFG1200MBN40X75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400HFG1200MBN40X75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400HFG1200MBN40X75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400HFG1200MBN40X75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400HFG1200MBN40X75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400HFG1200MBN40X75 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: