Part Details for 400HC001NF1905L by Glenair Inc
Overview of 400HC001NF1905L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HC001NF1905L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1468
|
Newark | Connector |Glenair 400HC001NF1905L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$259.9500 / $995.5600 | Buy Now |
DISTI #
3937-400HC001NF1905L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,685.9600 | Buy Now |
DISTI #
400HC001NF1905L
|
Avnet Americas | Connector Accessories Ultra Split Right Angle Rotatable Coupling-Split Shell TAG Ring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 19 Shell Size - Bulk (Alt: 400HC001NF1905L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
654-400HC001NF1905L
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC ULT-LO SPLT 90DEG LT RoHS: Not Compliant | 0 |
|
$987.2700 | Order Now |
DISTI #
77967978
|
Verical | Rotatable Coupling-Split Shell TAG Ring Backshell with Strain Relief 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$187.4487 / $413.9615 | Buy Now |
DISTI #
77946309
|
Verical | Rotatable Coupling-Split Shell TAG Ring Backshell with Strain Relief 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$413.9615 / $997.1538 | Buy Now |
DISTI #
GLE400HC001NF1905L
|
Interstate Connecting Components | TAG RING BS 90DEG SPLIT W STRAIN RELIEF ULTRA LOW PROF | 0 |
|
$579.8111 / $988.2381 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 35 |
|
$718.5700 / $1,196.5800 | Buy Now |