Part Details for 400HC001M1505L by Glenair Inc
Overview of 400HC001M1505L by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HC001M1505L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1459
|
Newark | Connector |Glenair 400HC001M1505L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$239.4800 / $883.6800 | Buy Now |
DISTI #
3937-400HC001M1505L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,397.0800 | Buy Now |
DISTI #
400HC001M1505L
|
Avnet Americas | Connector Accessories Ultra Split Right Angle Rotatable Coupling-Split Shell TAG Ring Backshell with Strain Relief Electroless Nickel Plated 15 Shell Size - Bulk (Alt: 400HC001M1505L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
$850.8607 | Buy Now |
DISTI #
654-400HC001M1505L
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC ULT-LO SPLT 90DEG LT RoHS: Compliant | 0 |
|
$661.3500 | Order Now |
DISTI #
77968085
|
Verical | Rotatable Coupling-Split Shell TAG Ring Backshell with Strain Relief 90° 15 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$177.5000 / $239.8590 | Buy Now |
DISTI #
77944728
|
Verical | Rotatable Coupling-Split Shell TAG Ring Backshell with Strain Relief 90° 15 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$239.8590 / $885.0897 | Buy Now |
DISTI #
GLE400HC001M1505L
|
Interstate Connecting Components | TAG RING BS 90DEG SPLIT W STRAIN RELIEF ULTRA LOW PROF | 0 |
|
$534.1779 / $877.1760 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 38 |
|
$662.0200 / $1,062.1100 | Buy Now |
DISTI #
400HC001M1505L
|
Avnet Abacus | (Alt: 400HC001M1505L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
400HC001M1505L
|
FDH Electronics | Intro Placehldr Min Qty: 1 | 345 |
|
$68.9730 / $91.5450 | Buy Now RFQ |