Part Details for 400HA001NF2509L by Glenair Inc
Results Overview of 400HA001NF2509L by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HA001NF2509L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1444
|
Newark | Connector |Glenair 400HA001NF2509L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$245.9400 / $907.5200 | Buy Now |
DISTI #
400HA001NF2509L
|
Avnet Americas | ADAPTER - Bulk (Alt: 400HA001NF2509L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$236.1024 / $879.1600 | Buy Now |
DISTI #
654-400HA001NF2509L
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC 90DEG LIGHT RoHS: Not Compliant | 0 |
|
$731.9100 | Order Now |
DISTI #
GLE400HA001NF2509L
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$548.6027 / $900.8471 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 15 |
|
$679.8900 / $1,090.7700 | Buy Now |
Part Details for 400HA001NF2509L
400HA001NF2509L CAD Models
400HA001NF2509L Part Data Attributes
|
400HA001NF2509L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400HA001NF2509L
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |