Part Details for 400HA001NF2509F by Glenair Inc
Results Overview of 400HA001NF2509F by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HA001NF2509F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1443
|
Newark | Connector |Glenair 400HA001NF2509F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$259.3900 / $957.1500 | Buy Now |
DISTI #
400HA001NF2509F
|
Avnet Americas | TAG Ring Backshell with Strain Relief Rotatable Coupling Low Profile Size 25 Right Angle Entry Alumi... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$208.0956 / $864.9800 | Buy Now |
DISTI #
631-400HA001NF2509F
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$589.3200 / $945.4600 | Order Now |
DISTI #
GLE400HA001NF2509F
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$548.6027 / $900.8471 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 5 |
|
$679.8900 / $1,090.7700 | Buy Now |
Part Details for 400HA001NF2509F
400HA001NF2509F CAD Models
400HA001NF2509F Part Data Attributes
|
400HA001NF2509F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400HA001NF2509F
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 175 °C | |
Shell Sizes | 25 |