Part Details for 400EXD21 by Toshiba America Electronic Components
Overview of 400EXD21 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 400EXD21
400EXD21 CAD Models
400EXD21 Part Data Attributes
|
400EXD21
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
400EXD21
Toshiba America Electronic Components
RECTIFIER DIODE,2.5KV V(RRM),DISC-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 6500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 400 A | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Surface Mount | NO |