Part Details for 400ET18S by Pro-Wave Electronic Corporation
Overview of 400ET18S by Pro-Wave Electronic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400ET18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5769
|
Newark | Transducer, Ultrasonic Tx, 40Khz, 18Mm, Supply Voltage Min:-, Tones:-, Sound Pressure Level (Spl):115Db, Resonant Frequency:40Khz, Operating Temperature Min:-30°C, Operating Temperature Max:80°C, Product Range:-, Beam Angle:30° Rohs Compliant: Yes |Prowave 400ET18S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$17.6900 / $24.0000 | Buy Now |
DISTI #
114-400ET18S
|
Mouser Electronics | Speakers & Transducers ULTRASONIC XMTR 40kHz 110dB RoHS: Compliant | 970 |
|
$11.5900 / $17.7200 | Buy Now |