Part Details for 400CXW47MEFR10X45 by Rubycon Corporation
Overview of 400CXW47MEFR10X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400CXW47MEFR10X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-400CXW47MEFR10X4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.7160 / $0.8020 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 400VDC - 10mm dia x 45mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6550 / $2.0950 | Buy Now |
Part Details for 400CXW47MEFR10X45
400CXW47MEFR10X45 CAD Models
400CXW47MEFR10X45 Part Data Attributes
|
400CXW47MEFR10X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400CXW47MEFR10X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.41134 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400CXW47MEFR10X45
This table gives cross-reference parts and alternative options found for 400CXW47MEFR10X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400CXW47MEFR10X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400CXW47MEFRKC10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400CXW47MEFR10X45 vs 400CXW47MEFRKC10X45 |
400CXW47MEFRRX10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400CXW47MEFR10X45 vs 400CXW47MEFRRX10X45 |
400CXW47MEFRRI10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400CXW47MEFR10X45 vs 400CXW47MEFRRI10X45 |
NRB-XY470M400V10X45F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400CXW47MEFR10X45 vs NRB-XY470M400V10X45F |
400CXW47MEFRSG10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400CXW47MEFR10X45 vs 400CXW47MEFRSG10X45 |
400CXW47MEFRRK10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400CXW47MEFR10X45 vs 400CXW47MEFRRK10X45 |