Part Details for 400CFX2R2MEFCT810X16 by Rubycon Corporation
Overview of 400CFX2R2MEFCT810X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400CFX2R2MEFCT810X16
400CFX2R2MEFCT810X16 CAD Models
400CFX2R2MEFCT810X16 Part Data Attributes
|
400CFX2R2MEFCT810X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400CFX2R2MEFCT810X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0488 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400CFX2R2MEFCT810X16
This table gives cross-reference parts and alternative options found for 400CFX2R2MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400CFX2R2MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22R2VAM1016RFN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | 400CFX2R2MEFCT810X16 vs 22R2VAM1016RFN3110 |
12R2VAM1016RFN411C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | 400CFX2R2MEFCT810X16 vs 12R2VAM1016RFN411C |
R2GRL2R2M | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF | 400CFX2R2MEFCT810X16 vs R2GRL2R2M |
82R2VAM1016RFN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | 400CFX2R2MEFCT810X16 vs 82R2VAM1016RFN511M |
12R2VAM1016RFN411P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | 400CFX2R2MEFCT810X16 vs 12R2VAM1016RFN411P |
82R2VAM1016RFN911P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | 400CFX2R2MEFCT810X16 vs 82R2VAM1016RFN911P |
22R2VAM1016RFN711B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | 400CFX2R2MEFCT810X16 vs 22R2VAM1016RFN711B |
82R2VAM1016RFN011B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | 400CFX2R2MEFCT810X16 vs 82R2VAM1016RFN011B |
22R2VAM1016RFN111M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | 400CFX2R2MEFCT810X16 vs 22R2VAM1016RFN111M |
400CFX2R2MEFCRI10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | 400CFX2R2MEFCT810X16 vs 400CFX2R2MEFCRI10X16 |