Part Details for 400BXW100MEFR14.5X40 by Rubycon Corporation
Overview of 400BXW100MEFR14.5X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXW100MEFR14.5X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3157-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
204 In Stock |
|
$1.5691 / $4.0800 | Buy Now |
DISTI #
232-BXW100MEFR145X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.5600 / $1.7800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 400VDC - 14.5mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2200 / $3.9000 | Buy Now |
Part Details for 400BXW100MEFR14.5X40
400BXW100MEFR14.5X40 CAD Models
400BXW100MEFR14.5X40 Part Data Attributes
|
400BXW100MEFR14.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXW100MEFR14.5X40
Rubycon Corporation
CAP ALUM 100UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXW100MEFR14.5X40
This table gives cross-reference parts and alternative options found for 400BXW100MEFR14.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXW100MEFR14.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPAG401ELL101MU40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 400BXW100MEFR14.5X40 vs EPAG401ELL101MU40S |
EKXJ401EBC101MU40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF | 400BXW100MEFR14.5X40 vs EKXJ401EBC101MU40S |
EKXJ401EIJ101MU40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 400BXW100MEFR14.5X40 vs EKXJ401EIJ101MU40S |
NRB-XY101M400V14.5X40F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 400BXW100MEFR14.5X40 vs NRB-XY101M400V14.5X40F |
EPAG401EBD101MU40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 400BXW100MEFR14.5X40 vs EPAG401EBD101MU40S |
400CXW100MEFRCC14.5X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | 400BXW100MEFR14.5X40 vs 400CXW100MEFRCC14.5X40 |
400BXW100MEFC14.5X40 | Rubycon Corporation | Check for Price | CAP ALUM 100UF 20% 400V RADIAL | 400BXW100MEFR14.5X40 vs 400BXW100MEFC14.5X40 |
EKXJ401EBD101MU40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 400BXW100MEFR14.5X40 vs EKXJ401EBD101MU40S |
EPAG401EC5101MU40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | 400BXW100MEFR14.5X40 vs EPAG401EC5101MU40S |
EKXJ401EC5101MU40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | 400BXW100MEFR14.5X40 vs EKXJ401EC5101MU40S |