Part Details for 400BXC4R7M10X16 by Rubycon Corporation
Overview of 400BXC4R7M10X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXC4R7M10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF RoHS: Compliant |
|
|
RFQ |
Part Details for 400BXC4R7M10X16
400BXC4R7M10X16 CAD Models
400BXC4R7M10X16 Part Data Attributes
|
400BXC4R7M10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXC4R7M10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXC4R7M10X16
This table gives cross-reference parts and alternative options found for 400BXC4R7M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXC4R7M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14R7VAM1016RFN511B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | 400BXC4R7M10X16 vs 14R7VAM1016RFN511B |
24R7VAM1016RFN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | 400BXC4R7M10X16 vs 24R7VAM1016RFN2110 |
84R7VAM1016LEN911P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | 400BXC4R7M10X16 vs 84R7VAM1016LEN911P |
24R7VAM1016RAN911P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | 400BXC4R7M10X16 vs 24R7VAM1016RAN911P |
NRB-XS4R7M400V10X16F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 400BXC4R7M10X16 vs NRB-XS4R7M400V10X16F |
B43086B9475M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | 400BXC4R7M10X16 vs B43086B9475M002 |
14R7VAM1016RFN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | 400BXC4R7M10X16 vs 14R7VAM1016RFN011M |
84R7VAM1016RXN5N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | 400BXC4R7M10X16 vs 84R7VAM1016RXN5N |
84R7VAM1016RX07N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | 400BXC4R7M10X16 vs 84R7VAM1016RX07N |
NRB-XS4R7M400V10X16F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | 400BXC4R7M10X16 vs NRB-XS4R7M400V10X16F3CF |