Part Details for 400AXF100M30X20 by Rubycon Corporation
Results Overview of 400AXF100M30X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400AXF100M30X20 Information
400AXF100M30X20 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 400AXF100M30X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ES101-400M105-30X20 | 110 |
|
$2.6000 / $6.0000 | Buy Now |
Part Details for 400AXF100M30X20
400AXF100M30X20 CAD Models
400AXF100M30X20 Part Data Attributes
|
400AXF100M30X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400AXF100M30X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Manufacturer Series | AXF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400AXF100M30X20
This table gives cross-reference parts and alternative options found for 400AXF100M30X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400AXF100M30X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAX-400V101MS31#B | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | 400AXF100M30X20 vs LAX-400V101MS31#B |
107LMH400M2BC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, LEAD FREE | 400AXF100M30X20 vs 107LMH400M2BC |
KMM400VNSN100M22B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | 400AXF100M30X20 vs KMM400VNSN100M22B |
LAZ-400V101MS31#B | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | 400AXF100M30X20 vs LAZ-400V101MS31#B |
KMQ400VSSN100M22A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | 400AXF100M30X20 vs KMQ400VSSN100M22A |
LXH400VNSN100M25B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | 400AXF100M30X20 vs LXH400VNSN100M25B |
LV400M100BPF42035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | 400AXF100M30X20 vs LV400M100BPF42035 |
ECEC2GA101BA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT | 400AXF100M30X20 vs ECEC2GA101BA |
LG400M100BPF-2235 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | 400AXF100M30X20 vs LG400M100BPF-2235 |
3QB2GVB107M22040 | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | 400AXF100M30X20 vs 3QB2GVB107M22040 |