Part Details for 400AX6R8MEFC8X10.8 by Rubycon Corporation
Results Overview of 400AX6R8MEFC8X10.8 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400AX6R8MEFC8X10.8 Information
400AX6R8MEFC8X10.8 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 400AX6R8MEFC8X10.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-400AX6R8MEFC8X10
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1858 |
|
$0.1640 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6.8uF - 20% - 400VDC - 8mm dia x 10.8mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1420 / $0.4530 | Buy Now |
DISTI #
400AX6R8MEFC8X10.8
|
Avnet Abacus | Aluminum Electrolytic Capacitor 68 uF 400 V 20 2000 hours 105C Radial Leaded (Alt: 400AX6R8MEFC8X1... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 6.8uF 400V 20% PluginD8xL10.8mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1 |
|
$0.1179 / $0.2003 | Buy Now |
Part Details for 400AX6R8MEFC8X10.8
400AX6R8MEFC8X10.8 CAD Models
400AX6R8MEFC8X10.8 Part Data Attributes
|
400AX6R8MEFC8X10.8
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400AX6R8MEFC8X10.8
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2088 mA | |
Length | 10.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400AX6R8MEFC8X10.8
This table gives cross-reference parts and alternative options found for 400AX6R8MEFC8X10.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400AX6R8MEFC8X10.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400AX6.8MEFC8X10.8 | Rubycon Corporation | Check for Price | CAP ALUM 6.8UF 20% 400V RADIAL | 400AX6R8MEFC8X10.8 vs 400AX6.8MEFC8X10.8 |
400AX6R8MEFCCC8X10.8 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | 400AX6R8MEFC8X10.8 vs 400AX6R8MEFCCC8X10.8 |
400AX6R8MEFCTA8X10.8 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | 400AX6R8MEFC8X10.8 vs 400AX6R8MEFCTA8X10.8 |
NRE-AX6R8M400V8X10.8TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 400AX6R8MEFC8X10.8 vs NRE-AX6R8M400V8X10.8TBF |
400AX6R8MEFCKC8X10.8 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | 400AX6R8MEFC8X10.8 vs 400AX6R8MEFCKC8X10.8 |
400AX6R8MEFCT78X10.8 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | 400AX6R8MEFC8X10.8 vs 400AX6R8MEFCT78X10.8 |