Part Details for 400AX22MEFCG412.5X16 by Rubycon Corporation
Results Overview of 400AX22MEFCG412.5X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400AX22MEFCG412.5X16 Information
400AX22MEFCG412.5X16 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 400AX22MEFCG412.5X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400AX22MEFCG412.5X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 400 V 20 2000 hours 105C Radial Leaded (Alt: 400AX22MEFCG412... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 400AX22MEFCG412.5X16
400AX22MEFCG412.5X16 CAD Models
400AX22MEFCG412.5X16 Part Data Attributes
|
400AX22MEFCG412.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400AX22MEFCG412.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.452 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400AX22MEFCG412.5X16
This table gives cross-reference parts and alternative options found for 400AX22MEFCG412.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400AX22MEFCG412.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400AX22MEFCRK12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | 400AX22MEFCG412.5X16 vs 400AX22MEFCRK12.5X16 |
400AX22MEFC12.5X16 | Rubycon Corporation | Check for Price | CAP ALUM 22UF 20% 400V T/H | 400AX22MEFCG412.5X16 vs 400AX22MEFC12.5X16 |
400AX22MEFCSG12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | 400AX22MEFCG412.5X16 vs 400AX22MEFCSG12.5X16 |
400AX22MEFCCA12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | 400AX22MEFCG412.5X16 vs 400AX22MEFCCA12.5X16 |
400AX22MEFCCC12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | 400AX22MEFCG412.5X16 vs 400AX22MEFCCC12.5X16 |