-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3802
|
Newark | Ea Rohs Compliant: Yes |E-Switch 400AWMSP4R2BLKM6QE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.4300 | Buy Now |
DISTI #
141-400AWMSP4R2BLKM6QE-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 120V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
192 In Stock |
|
$2.5899 / $3.9900 | Buy Now |
DISTI #
612-40WMSP4R2BLKM6QE
|
Mouser Electronics | Rocker Switches 5.84mm SPDT 3A 120V RoHS: Compliant | 180 |
|
$2.5800 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy