-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4483
|
Newark | Rocker Switch, Spdt, 3A, 120V, Th, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:400A Series, Contact Current Ac Max:3A Rohs Compliant: Yes |E-Switch 400AWMSP3R1BLKM6QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.3400 | Buy Now |
DISTI #
400AWMSP3R1BLKM6QE-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4647 / $3.8600 | Buy Now |
DISTI #
612-AWMSP3R1BLKM6QE
|
Mouser Electronics | Rocker Switches Sealed Rocker Switch SPDT 3A 120V RoHS: Compliant | 129 |
|
$2.3200 / $3.9400 | Buy Now |
DISTI #
74851161
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 3A, 120V AC/28V DC, PC Pin, IP67, 400A Series | E-Switch 400AWMSP3R1BLKM6QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 11 Weeks | 0 |
|
$2.0300 | Buy Now |
DISTI #
69080554
|
Verical | Switch Rocker ON OFF ON SPDT PC Pins Curved Rocker 3A 250VAC 28VDC Min Qty: 15 Package Multiple: 5 Date Code: 1603 | Americas - 145 |
|
$4.3789 / $6.3199 | Buy Now |
DISTI #
400AWMSP3R1BLKM6QE
|
TME | ROCKER, SP3T, Pos: 3, ON-OFF-ON, 1A/250VAC, 3A/28VDC, black, 400A Min Qty: 270 | 0 |
|
$3.1700 | RFQ |
|
Master Electronics | Rocker Switch - SPDT - 3A (AC/DC) - 120VAC - 28VDC - Black Concave (Curved) Actuator - No Marking - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
147 In Stock |
|
$2.6800 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy