Part Details for 400AWMDP3R1M6RE by E-Switch Inc
Overview of 400AWMDP3R1M6RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AWMDP3R1M6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4469
|
Newark | Ea Rohs Compliant: Yes |E-Switch 400AWMDP3R1M6RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.5600 | Buy Now |
DISTI #
400AWMDP3R1M6RE-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6651 | Buy Now |
DISTI #
612-400AWMDP3R1M6RE
|
Mouser Electronics | Rocker Switches Sealed Rocker Switch DPDT 0.4A 20V RoHS: Compliant | 0 |
|
$3.6600 / $4.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.5200 | Buy Now |