Part Details for 400AWMDP1R1BLKM6QE by E-Switch Inc
Overview of 400AWMDP1R1BLKM6QE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AWMDP1R1BLKM6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8434
|
Newark | Ea Rohs Compliant: Yes |E-Switch 400AWMDP1R1BLKM6QE Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.9700 | Buy Now |
DISTI #
400AWMDP1R1BLKM6QE-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 120V Min Qty: 324 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0648 | Buy Now |
DISTI #
612-AWMDP1R1BLKM6QE
|
Mouser Electronics | Rocker Switches Sealed Rocker Switch DPDT 3A 120V RoHS: Compliant | 0 |
|
$3.0000 / $3.0500 | Order Now |
|
Future Electronics | Rocker Switches Sealed Rocker Switch DPDT 3A 120V RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 162 Container: Bulk | 0Bulk |
|
$3.0000 / $3.0900 | Buy Now |
|
Future Electronics | Rocker Switches Sealed Rocker Switch DPDT 3A 120V RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 162 Container: Bulk | 0Bulk |
|
$3.0000 / $3.0900 | Buy Now |