Part Details for 400AS002M1203G3 by Glenair Inc
Overview of 400AS002M1203G3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AS002M1203G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1232
|
Newark | Connector |Glenair 400AS002M1203G3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$95.2200 / $364.7100 | Buy Now |
DISTI #
3937-400AS002M1203G3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$405.0000 / $674.3800 | Buy Now |
DISTI #
400AS002M1203G3
|
Avnet Americas | Connector Accessories Straight TAG Ring Backshell With Strain Relief Direct Coupling Shell Size 12 - Bulk (Alt: 400AS002M1203G3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 96 Factory Stock |
|
RFQ | |
DISTI #
654-400AS002M1203G3
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF DC STRT LIGHT RoHS: Compliant | 0 |
|
$100.1200 / $318.6400 | Order Now |
DISTI #
71097734
|
Verical | Direct Coupling-Low Profile TAG Ring Backshell with Strain Relief 180° 12 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$68.6795 / $95.3718 | Buy Now |
DISTI #
77946347
|
Verical | Direct Coupling-Low Profile TAG Ring Backshell with Strain Relief 180° 12 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$95.3718 / $365.2949 | Buy Now |
DISTI #
GLE400AS002M1203G3
|
Interstate Connecting Components | TAG RING BACKSHELL WITH STRAIN RELIEF | 0 |
|
$212.4125 / $362.0287 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 63 |
|
$263.2500 / $438.3500 | Buy Now |