There are no models available for this part yet.
Overview of 400AS001M1204L5 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 400AS001M1204L5 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ1196
|
Newark | Connector |Glenair 400AS001M1204L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$179.5400 / $687.6400 | Buy Now | |
DISTI #
3937-400AS001M1204L5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$723.9690 / $1,205.5800 | Buy Now | |
DISTI #
400AS001M1204L5
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 12 - Bulk (Alt: 400AS001M1204L5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
654-400AS001M1204L5
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC STRT LIGHT RoHS: Compliant | 0 |
|
$281.9800 / $407.8900 | Order Now | |
DISTI #
20037853
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 12 Shell Size Electroless Nickel Aluminum Rotatable TAG® RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$122.7564 / $271.1026 | Buy Now | |
DISTI #
16730242
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 12 Shell Size Electroless Nickel Aluminum Rotatable TAG® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$271.1026 / $653.0256 | Buy Now | |
DISTI #
GLE400AS001M1204L5
|
Interstate Connecting Components | TAG RING BACKSHELL WITH STRAIN RELIEF | 0 |
|
$379.7131 / $647.1869 | Buy Now | |
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 17 |
|
$470.5800 / $783.6300 | Buy Now |