Part Details for 400AS001M1002G2 by Glenair Inc
Overview of 400AS001M1002G2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AS001M1002G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1190
|
Newark | Connector |Glenair 400AS001M1002G2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$136.8100 / $523.9800 | Buy Now |
DISTI #
3937-400AS001M1002G2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$551.6620 / $918.6500 | Buy Now |
DISTI #
400AS001M1002G2
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 10 - Bulk (Alt: 400AS001M1002G2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-400AS001M1002G2
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC STRT LIGHT RoHS: Compliant | 0 |
|
$135.1300 / $310.8100 | Order Now |
DISTI #
71097729
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 10 Shell Size Electroless Nickel Aluminum Rotatable TAG® RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$93.5385 / $206.5769 | Buy Now |
DISTI #
77946091
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 10 Shell Size Electroless Nickel Aluminum Rotatable TAG® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$206.5769 / $497.6026 | Buy Now |
DISTI #
GLE400AS001M1002G2
|
Interstate Connecting Components | TAG RING BACKSHELL WITH STRAIN RELIEF | 0 |
|
$289.3406 / $493.1535 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 13 |
|
$358.5800 / $597.1200 | Buy Now |