Part Details for 400APS12P by TE Connectivity
Overview of 400APS12P by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 400APS12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8770
|
Newark | 400Aps12P=F8415 |Corcom Te Connectivity 400APS12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$834.8700 | Buy Now |
DISTI #
2266-400APS12P-ND
|
DigiKey | LINE FILTER 690VAC 400A CHASSIS Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$818.2300 / $834.2800 | Buy Now |
DISTI #
CCM2104-ND
|
DigiKey | LINE FILTER 690VAC 400A CHASSIS Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$802.7560 | Buy Now |
DISTI #
COR400APS12P
|
Heilind Electronics | 5-1609114-0 400APS12P=F8415 HC 3-PHASE PWR LINE FLTR | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 400A 690VAC Busbar Flange Mount Automotive RoHS: Compliant |
7 Partner Stock |
|
$741.5000 / $781.7500 | Buy Now |
DISTI #
23550052
|
Verical | Power Line Filter EMI 50Hz/60Hz 400A 690VAC Busbar Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$767.2700 / $782.3200 | Buy Now |
DISTI #
TE Connectivity 400APS12P
|
PEI Genesis | Three Phase EMI Filter, 690V | 7 |
|
Buy Now | |
DISTI #
000000000005187960
|
Sager | Power Line Filters | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 400A 690VAC Busbar Flange Mount Automotive RoHS: Compliant |
7 Partner Stock |
|
$741.5000 / $781.7500 | Buy Now |
Part Details for 400APS12P
400APS12P CAD Models
400APS12P Part Data Attributes:
|
400APS12P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
400APS12P
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 120 mm | |
High Pot | 2640 V | |
Leakage Current-Max | 390 mA | |
Length | 245 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 400 A | |
Rated Voltage | 690 V | |
Width | 205 mm |