Part Details for 400APS12L by TE Connectivity
Overview of 400APS12L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 400APS12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8769
|
Newark | 400Aps12L=F8410 |Corcom Te Connectivity 400APS12L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$746.9700 | Buy Now |
DISTI #
CCM2099-ND
|
DigiKey | LINE FILTER 520VAC 400A CHASSIS Min Qty: 10 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$718.2410 | Buy Now |
DISTI #
COR400APS12L
|
Heilind Electronics | 4-1609114-5 400APS12L=F8410 HC 3-PHASE PWR LINE FLTR | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 400A 520VAC Busbar Flange Mount Automotive RoHS: Compliant | 0 |
|
$609.7900 / $1,523.8500 | Buy Now |
DISTI #
TE Connectivity 400APS12L
|
PEI Genesis | Three Phase EMI Filter, 520V | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 400A 520VAC Busbar Flange Mount Automotive RoHS: Compliant | 0 |
|
$609.7900 / $1,523.8500 | Buy Now |
Part Details for 400APS12L
400APS12L CAD Models
400APS12L Part Data Attributes:
|
400APS12L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
400APS12L
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 120 mm | |
High Pot | 2200 V | |
Leakage Current-Max | 270 mA | |
Length | 245 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 400 A | |
Rated Voltage | 520 V | |
Width | 205 mm |