Part Details for 400APH12P by TE Connectivity
Overview of 400APH12P by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 400APH12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8768
|
Newark | 400Aph12P=F8401 |Corcom Te Connectivity 400APH12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,308.3000 / $1,353.4100 | Buy Now |
DISTI #
2266-400APH12P-ND
|
DigiKey | LINE FILTER 690VAC 400A CHASS Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,184.5500 / $1,207.7800 | Buy Now |
DISTI #
COR400APH12P
|
Heilind Electronics | 8-1609148-8 400APH12P=F8401 HC 3-PHASE PWR LINE FLTR | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 400A 690VAC Busbar Flange Mount Automotive RoHS: Compliant |
5 Partner Stock |
|
$1,073.4600 / $1,131.7200 | Buy Now |
DISTI #
65692731
|
Verical | Power Line Filter EMI 50Hz/60Hz 400A 690VAC Busbar Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,110.7700 / $1,132.5600 | Buy Now |
DISTI #
27171710
|
Verical | Power Line Filter EMI 50Hz/60Hz 400A 690VAC Busbar Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,110.7700 / $1,132.5600 | Buy Now |
DISTI #
TE Connectivity 400APH12P
|
PEI Genesis | Three Phase EMI Filter, 690V | 5 |
|
Buy Now | |
DISTI #
000000000005187897
|
Sager | Power Line Filters | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 400A 690VAC Busbar Flange Mount Automotive RoHS: Compliant |
5 Partner Stock |
|
$1,073.4600 / $1,131.7200 | Buy Now |
Part Details for 400APH12P
400APH12P CAD Models
400APH12P Part Data Attributes:
|
400APH12P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
400APH12P
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 128 mm | |
High Pot | 2640 V | |
Leakage Current-Max | 330 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 400 A | |
Rated Voltage | 690 V | |
Width | 210 mm |