Part Details for 400APH12L by TE Connectivity
Overview of 400APH12L by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 400APH12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8767
|
Newark | 400Aph12L=F8396 |Corcom Te Connectivity 400APH12L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$1,090.2000 | Buy Now |
DISTI #
CCM2089-ND
|
DigiKey | LINE FILTER 520VAC 400A CHASSIS Min Qty: 1 Lead time: 29 Weeks Container: Box |
1 In Stock |
|
$894.7400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 400A 520VAC Busbar Flange Mount Automotive RoHS: Compliant |
45 Partner Stock |
|
$951.8200 / $1,008.0600 | Buy Now |
DISTI #
70816822
|
Verical | Power Line Filter EMI 50Hz/60Hz 400A 520VAC Busbar Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$889.8700 / $986.3600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$975.0000 | Buy Now | |
DISTI #
TE Connectivity 400APH12L
|
PEI Genesis | Three Phase EMI Filter, 520V | 45 |
|
Buy Now | |
DISTI #
000000000005187889
|
Sager | Power Line Filters | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 400A 520VAC Busbar Flange Mount Automotive RoHS: Compliant |
45 Partner Stock |
|
$951.8200 / $1,008.0600 | Buy Now |
Part Details for 400APH12L
400APH12L CAD Models
400APH12L Part Data Attributes:
|
400APH12L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
400APH12L
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 115 mm | |
High Pot | 2200 V | |
Leakage Current-Max | 222 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 400 A | |
Rated Voltage | 520 V | |
Width | 210 mm |