Part Details for 400YK0R47MT16.3X11 by Rubycon Corporation
Overview of 400YK0R47MT16.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400YK0R47MT16.3X11
400YK0R47MT16.3X11 CAD Models
400YK0R47MT16.3X11 Part Data Attributes
|
400YK0R47MT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400YK0R47MT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 400YK0R47MT16.3X11
This table gives cross-reference parts and alternative options found for 400YK0R47MT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400YK0R47MT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400YK0R47M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400YK0R47MT16.3X11 vs 400YK0R47M6.3X11 |
NRE-HR47M400V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | NIC Components Corp | 400YK0R47MT16.3X11 vs NRE-HR47M400V6.3X11SP7.5LLF |
NRE-HR47M400V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | NIC Components Corp | 400YK0R47MT16.3X11 vs NRE-HR47M400V6.3X11F3CF |
400YK0R47MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | 400YK0R47MT16.3X11 vs 400YK0R47MEFC6.3X11 |
400YK0R47MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400YK0R47MT16.3X11 vs 400YK0R47MCE6.3X11 |
ESH474M400AE3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 400YK0R47MT16.3X11 vs ESH474M400AE3EA |
SK400M0R47F5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | 400YK0R47MT16.3X11 vs SK400M0R47F5F10611 |
ESH474M400AE3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 400YK0R47MT16.3X11 vs ESH474M400AE3KA |
SK400M0R47K5F30611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | 400YK0R47MT16.3X11 vs SK400M0R47K5F30611 |
NRE-HR47M400V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | NIC Components Corp | 400YK0R47MT16.3X11 vs NRE-HR47M400V6.3X11F1F |