Part Details for 400VXK220MEFCSN22X35 by Rubycon Corporation
Overview of 400VXK220MEFCSN22X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400VXK220MEFCSN22X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-400VXK220MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.7600 / $5.4200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 400VDC - 22mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.3900 / $12.5800 | Buy Now |
Part Details for 400VXK220MEFCSN22X35
400VXK220MEFCSN22X35 CAD Models
400VXK220MEFCSN22X35 Part Data Attributes
|
400VXK220MEFCSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400VXK220MEFCSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.88994 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400VXK220MEFCSN22X35
This table gives cross-reference parts and alternative options found for 400VXK220MEFCSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400VXK220MEFCSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHD2G221HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400VXK220MEFCSN22X35 vs EETHD2G221HJ |
EKMR401VNN221MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 400VXK220MEFCSN22X35 vs EKMR401VNN221MP35S |
NRLQW221M400V22X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400VXK220MEFCSN22X35 vs NRLQW221M400V22X35SF |
400MXH220MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | 400VXK220MEFCSN22X35 vs 400MXH220MEFCSN22X35 |
400MXK220MEFCSN22X35 | CAP ALUM 220UF 20% 400V SNAP | Rubycon Corporation | 400VXK220MEFCSN22X35 vs 400MXK220MEFCSN22X35 |
LGG2G221MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 400VXK220MEFCSN22X35 vs LGG2G221MERZGA |
227LMH400MZBE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 400VXK220MEFCSN22X35 vs 227LMH400MZBE |
B43641A9227M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400VXK220MEFCSN22X35 vs B43641A9227M052 |
EKMR401VSN221MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 400VXK220MEFCSN22X35 vs EKMR401VSN221MP35S |
LGG2G221MEKZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 400VXK220MEFCSN22X35 vs LGG2G221MEKZ35 |