Part Details for 400RX303R3MCE8X16 by Rubycon Corporation
Overview of 400RX303R3MCE8X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400RX303R3MCE8X16
400RX303R3MCE8X16 CAD Models
400RX303R3MCE8X16 Part Data Attributes
|
400RX303R3MCE8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400RX303R3MCE8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1528 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400RX303R3MCE8X16
This table gives cross-reference parts and alternative options found for 400RX303R3MCE8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400RX303R3MCE8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400RX303R3MTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | 400RX303R3MCE8X16 vs 400RX303R3MTA8X16 |
400RX303R3MCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400RX303R3MCE8X16 vs 400RX303R3MCC8X16 |
NRE-WY3R3M400V8X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | 400RX303R3MCE8X16 vs NRE-WY3R3M400V8X16SP7.5LSF |
NRE-WY3R3M400V8X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | 400RX303R3MCE8X16 vs NRE-WY3R3M400V8X16TBSTF |
400RX303R3MCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400RX303R3MCE8X16 vs 400RX303R3MCA8X16 |
NRE-WY3R3M400V8X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | 400RX303R3MCE8X16 vs NRE-WY3R3M400V8X16F3F |
NRE-WY3R3M400V8X16YF | Fixed Capacitor, | NIC Components Corp | 400RX303R3MCE8X16 vs NRE-WY3R3M400V8X16YF |
NRE-WY3R3M400V8X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | 400RX303R3MCE8X16 vs NRE-WY3R3M400V8X16SPF |
NRE-WY3R3M400V8X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | 400RX303R3MCE8X16 vs NRE-WY3R3M400V8X16TBNF |
NRE-WY3R3M400V8X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400RX303R3MCE8X16 vs NRE-WY3R3M400V8X16TBF |