Part Details for 400QXW100MEFCCA12.5X50 by Rubycon Corporation
Overview of 400QXW100MEFCCA12.5X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3985IM5X-5.0/NOPB | Texas Instruments | Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125 | |
LM3411M5X-5.0/NOPB | Texas Instruments | Precision secondary regulator & driver 5-SOT-23 -40 to 85 | |
LP2981IM5X-5.0/NOPB | Texas Instruments | Micropower 100 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125 |
Part Details for 400QXW100MEFCCA12.5X50
400QXW100MEFCCA12.5X50 CAD Models
400QXW100MEFCCA12.5X50 Part Data Attributes
|
400QXW100MEFCCA12.5X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400QXW100MEFCCA12.5X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 400QXW100MEFCCA12.5X50
This table gives cross-reference parts and alternative options found for 400QXW100MEFCCA12.5X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400QXW100MEFCCA12.5X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE-K400M100APSQ1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400QXW100MEFCCA12.5X50 vs SE-K400M100APSQ1836 |
SV400M100B2S51636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400QXW100MEFCCA12.5X50 vs SV400M100B2S51636 |
SV400M100A5S31832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400QXW100MEFCCA12.5X50 vs SV400M100A5S31832 |
SV400M100A2F71636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400QXW100MEFCCA12.5X50 vs SV400M100A2F71636 |
SE-K400M100BZFM1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400QXW100MEFCCA12.5X50 vs SE-K400M100BZFM1636 |
SV400M100B2FV1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400QXW100MEFCCA12.5X50 vs SV400M100B2FV1832 |
SV400M100A5S-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400QXW100MEFCCA12.5X50 vs SV400M100A5S-1636 |
SV400M100AZS81636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400QXW100MEFCCA12.5X50 vs SV400M100AZS81636 |
SE-K400M100B7F51636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400QXW100MEFCCA12.5X50 vs SE-K400M100B7F51636 |
400AXW100MKC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400QXW100MEFCCA12.5X50 vs 400AXW100MKC16X35 |