Part Details for 400PX3R3MEFCT78X11.5 by Rubycon Corporation
Overview of 400PX3R3MEFCT78X11.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400PX3R3MEFCT78X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400PX3R3MEFCT78X11.5-ND
|
DigiKey | CAP ALUM 3.3UF 20% 400V RADIAL Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1365 | Buy Now |
Part Details for 400PX3R3MEFCT78X11.5
400PX3R3MEFCT78X11.5 CAD Models
400PX3R3MEFCT78X11.5 Part Data Attributes
|
400PX3R3MEFCT78X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400PX3R3MEFCT78X11.5
Rubycon Corporation
CAP ALUM 3.3UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400PX3R3MEFCT78X11.5
This table gives cross-reference parts and alternative options found for 400PX3R3MEFCT78X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PX3R3MEFCT78X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400PX3R3MEFCCA8X11.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | 400PX3R3MEFCT78X11.5 vs 400PX3R3MEFCCA8X11.5 |
NRWP3R3M400V8X11.5TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | 400PX3R3MEFCT78X11.5 vs NRWP3R3M400V8X11.5TBSTNF |
RGA3R3M2GSF-0811B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | 400PX3R3MEFCT78X11.5 vs RGA3R3M2GSF-0811B |
400PX3R3MEFCKC8X11.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | 400PX3R3MEFCT78X11.5 vs 400PX3R3MEFCKC8X11.5 |
UVY2G3R3MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | 400PX3R3MEFCT78X11.5 vs UVY2G3R3MPD1CM |
EKXE401ETC3R3MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 400PX3R3MEFCT78X11.5 vs EKXE401ETC3R3MHB5D |
B43041A9335M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | 400PX3R3MEFCT78X11.5 vs B43041A9335M000 |
RGA3R3M2GFC-0811T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | 400PX3R3MEFCT78X11.5 vs RGA3R3M2GFC-0811T |
RGA3R3M2GSF-0811P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | 400PX3R3MEFCT78X11.5 vs RGA3R3M2GSF-0811P |
B43041A9335M006 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | 400PX3R3MEFCT78X11.5 vs B43041A9335M006 |