Part Details for 400PPT473MC by IBS Electronics Inc
Overview of 400PPT473MC by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPT473MC
400PPT473MC CAD Models
400PPT473MC Part Data Attributes
|
400PPT473MC
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPT473MC
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | SMT | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPT |
Alternate Parts for 400PPT473MC
This table gives cross-reference parts and alternative options found for 400PPT473MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPT473MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPT473MA | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPT473MC vs 400MPT473MA |
400MPT473MT | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPT473MC vs 400MPT473MT |
400MPA473MC | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPT473MC vs 400MPA473MC |
400PPT473MB | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPT473MC vs 400PPT473MB |
400MPT473MB | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPT473MC vs 400MPT473MB |
400MPT473MX | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPT473MC vs 400MPT473MX |
400MPA473MT | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPT473MC vs 400MPA473MT |
400MPA473MX | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPT473MC vs 400MPA473MX |
400MPT473MC | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPT473MC vs 400MPT473MC |