Part Details for 400PPSB473J28X by IBS Electronics Inc
Overview of 400PPSB473J28X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSB473J28X
400PPSB473J28X CAD Models
400PPSB473J28X Part Data Attributes
|
400PPSB473J28X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSB473J28X
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSB | |
Terminal Pitch | 8 mm |
Alternate Parts for 400PPSB473J28X
This table gives cross-reference parts and alternative options found for 400PPSB473J28X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB473J28X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA473J26X | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPSB473J28X vs 400PPSA473J26X |
400PPN473M01B | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPSB473J28X vs 400PPN473M01B |
400PPN473M13C | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPSB473J28X vs 400PPN473M13C |
400PPSA473K31C | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPSB473J28X vs 400PPSA473K31C |
400MPS473K02C | CAP,MET POLYPROPYLENE,47NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400PPSB473J28X vs 400MPS473K02C |
400PPN473J17T | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPSB473J28X vs 400PPN473J17T |
400PPSA473J03T | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPSB473J28X vs 400PPSA473J03T |
400MPF473M23T | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPSB473J28X vs 400MPF473M23T |
400PPSB473K21B | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPSB473J28X vs 400PPSB473K21B |
400MPF473J14C | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400PPSB473J28X vs 400MPF473J14C |