Part Details for 400PPSB472J16T by IBS Electronics Inc
Overview of 400PPSB472J16T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSB472J16T
400PPSB472J16T CAD Models
400PPSB472J16T Part Data Attributes
|
400PPSB472J16T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSB472J16T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSB | |
Terminal Pitch | 6.5 mm |
Alternate Parts for 400PPSB472J16T
This table gives cross-reference parts and alternative options found for 400PPSB472J16T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB472J16T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPF472M15X | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400MPF472M15X |
400MPF472M31B | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400MPF472M31B |
400PPSA472J11B | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400PPSA472J11B |
400PPSA472J10B | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400PPSA472J10B |
400MPF472M14X | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400MPF472M14X |
400PPSB472J13T | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400PPSB472J13T |
400PPN472J09T | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400PPN472J09T |
400MPF472K14T | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400MPF472K14T |
400PPSB472J17A | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400PPSB472J17A |
400MPF472K31A | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400PPSB472J16T vs 400MPF472K31A |