Part Details for 400PPSB393J26C by IBS Electronics Inc
Overview of 400PPSB393J26C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSB393J26C
400PPSB393J26C CAD Models
400PPSB393J26C Part Data Attributes
|
400PPSB393J26C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSB393J26C
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.039uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSB | |
Terminal Pitch | 6 mm |
Alternate Parts for 400PPSB393J26C
This table gives cross-reference parts and alternative options found for 400PPSB393J26C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB393J26C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA393J16A | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSA393J16A |
400PPSA393J27A | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSA393J27A |
400PPSB393J14T | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSB393J14T |
400PPSA393J07X | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSA393J07X |
400PPSA393J23B | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSA393J23B |
400PPSA393J19X | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSA393J19X |
400PPSB393J04A | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSB393J04A |
400PPSA393J07C | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSA393J07C |
400PPSA393J01C | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSA393J01C |
400PPSB393J31A | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J26C vs 400PPSB393J31A |