Part Details for 400PPSB393J05C by IBS Electronics Inc
Overview of 400PPSB393J05C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSB393J05C
400PPSB393J05C CAD Models
400PPSB393J05C Part Data Attributes
|
400PPSB393J05C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSB393J05C
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.039uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSB | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 400PPSB393J05C
This table gives cross-reference parts and alternative options found for 400PPSB393J05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB393J05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSB393J32A | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSB393J32A |
400PPSB393J02T | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSB393J02T |
400PPSA393J25C | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSA393J25C |
400PPSB393J22A | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSB393J22A |
400PPSA393J28B | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSA393J28B |
400PPSB393J19A | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSB393J19A |
400PPSB393J06A | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSB393J06A |
400PPSB393J26C | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSB393J26C |
400PPSB393J28B | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSB393J28B |
400PPSA393J14A | Film Capacitor, Polypropylene, 400V, 0.039uF | IBS Electronics Inc | 400PPSB393J05C vs 400PPSA393J14A |