Part Details for 400PPSB333K09T by IBS Electronics Inc
Overview of 400PPSB333K09T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSB333K09T
400PPSB333K09T CAD Models
400PPSB333K09T Part Data Attributes
|
400PPSB333K09T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSB333K09T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSB | |
Terminal Pitch | 22.5 mm |
Alternate Parts for 400PPSB333K09T
This table gives cross-reference parts and alternative options found for 400PPSB333K09T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB333K09T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA333K09T | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPSB333K09T vs 400PPSA333K09T |
400PPSB333K09B | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPSB333K09T vs 400PPSB333K09B |
400PPSB333K09X | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPSB333K09T vs 400PPSB333K09X |
400MPS333K04X | CAP,MET POLYPROPYLENE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400PPSB333K09T vs 400MPS333K04X |
400PPN333K06T | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPSB333K09T vs 400PPN333K06T |
400PPN333K06X | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPSB333K09T vs 400PPN333K06X |
400MPS333K04B | CAP,MET POLYPROPYLENE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400PPSB333K09T vs 400MPS333K04B |
400PPSA333K09A | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPSB333K09T vs 400PPSA333K09A |
400MPF333K04C | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPSB333K09T vs 400MPF333K04C |
400MPF333K04T | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPSB333K09T vs 400MPF333K04T |