Part Details for 400PPSB332M24A by IBS Electronics Inc
Overview of 400PPSB332M24A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSB332M24A
400PPSB332M24A CAD Models
400PPSB332M24A Part Data Attributes
|
400PPSB332M24A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSB332M24A
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSB | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 400PPSB332M24A
This table gives cross-reference parts and alternative options found for 400PPSB332M24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB332M24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA332M14C | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400PPSA332M14C |
400MPF332K06C | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400MPF332K06C |
400PPN332M07A | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400PPN332M07A |
400PPSB332M03T | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400PPSB332M03T |
400PPSB332M24B | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400PPSB332M24B |
400PPSA332M13A | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400PPSA332M13A |
400PPSB332M08X | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400PPSB332M08X |
400PPN332M10A | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400PPN332M10A |
400PPSB332M13A | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400PPSB332M13A |
400MPF332K28A | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPSB332M24A vs 400MPF332K28A |