Part Details for 400PPSB223J26T by IBS Electronics Inc
Overview of 400PPSB223J26T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSB223J26T
400PPSB223J26T CAD Models
400PPSB223J26T Part Data Attributes
|
400PPSB223J26T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSB223J26T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.022uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSB | |
Terminal Pitch | 6 mm |
Alternate Parts for 400PPSB223J26T
This table gives cross-reference parts and alternative options found for 400PPSB223J26T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB223J26T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA223K19A | Film Capacitor, Polypropylene, 400V, 0.022uF | IBS Electronics Inc | 400PPSB223J26T vs 400PPSA223K19A |
400PPSB223K13T | Film Capacitor, Polypropylene, 400V, 0.022uF | IBS Electronics Inc | 400PPSB223J26T vs 400PPSB223K13T |
400PPSA223J01A | Film Capacitor, Polypropylene, 400V, 0.022uF | IBS Electronics Inc | 400PPSB223J26T vs 400PPSA223J01A |
400PPN223K09T | Film Capacitor, Polypropylene, 400V, 0.022uF | IBS Electronics Inc | 400PPSB223J26T vs 400PPN223K09T |
400MPS223K17C | CAP,MET POLYPROPYLENE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400PPSB223J26T vs 400MPS223K17C |
400MPF223K13B | Film Capacitor, Polypropylene, 400V, 0.022uF | IBS Electronics Inc | 400PPSB223J26T vs 400MPF223K13B |
400PPN223J02T | Film Capacitor, Polypropylene, 400V, 0.022uF | IBS Electronics Inc | 400PPSB223J26T vs 400PPN223J02T |
400PPN223J32A | Film Capacitor, Polypropylene, 400V, 0.022uF | IBS Electronics Inc | 400PPSB223J26T vs 400PPN223J32A |
400PPN223J24A | Film Capacitor, Polypropylene, 400V, 0.022uF | IBS Electronics Inc | 400PPSB223J26T vs 400PPN223J24A |
400MPS223J02C | CAP,MET POLYPROPYLENE,22NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPSB223J26T vs 400MPS223J02C |