400PPSB153J05A
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, 0.015uF

Overview of 400PPSB153J05A by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400PPSB153J05A by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400PPSB153J05A by IBS Electronics Inc

400PPSB153J05A
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPSB
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
400 V
Series
PPSB
Terminal Pitch
12.5 mm
Want to compare parts?
  1. 400PPSB153J05A
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 400V, 0.015uF
    VS

Alternate Parts for 400PPSB153J05A

This table gives cross-reference parts and alternative options found for 400PPSB153J05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB153J05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400PPSB153J09T Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400PPSB153J09T
400PPSB153J19C Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400PPSB153J19C
400PPSA153J08B Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400PPSA153J08B
400PPSA153J08C Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400PPSA153J08C
400MPF153K06A Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400MPF153K06A
400MPF153K18X Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400MPF153K18X
400PPN153J29B Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400PPN153J29B
400PPN153J14B Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400PPN153J14B
400PPSA153J10T Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400PPSA153J10T
400PPN153J26T Film Capacitor, Polypropylene, 400V, 0.015uF IBS Electronics Inc 400PPSB153J05A vs 400PPN153J26T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400PPSB153J05A by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400PPSB153J05A by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400PPSB153J05A would you like to use for your alert(s)?
  • Please alert me when 400PPSB153J05A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400PPSB153J05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400PPSB153J05A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400PPSB153J05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400PPSB153J05A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400PPSB153J05A by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: