Part Details for 400PPSB104K09T by IBS Electronics Inc
Overview of 400PPSB104K09T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSB104K09T
400PPSB104K09T CAD Models
400PPSB104K09T Part Data Attributes
|
400PPSB104K09T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSB104K09T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSB | |
Terminal Pitch | 22.5 mm |
Alternate Parts for 400PPSB104K09T
This table gives cross-reference parts and alternative options found for 400PPSB104K09T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB104K09T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA104M19C | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400PPSB104K09T vs 400PPSA104M19C |
400PPN104J17X | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400PPSB104K09T vs 400PPN104J17X |
400PPN104K10B | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400PPSB104K09T vs 400PPN104K10B |
400PPSB104J12B | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400PPSB104K09T vs 400PPSB104J12B |
400MPF104K13B | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400PPSB104K09T vs 400MPF104K13B |
400PPSB104M32C | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400PPSB104K09T vs 400PPSB104M32C |
400PPSA104M05X | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400PPSB104K09T vs 400PPSA104M05X |
400PPSB104K13T | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400PPSB104K09T vs 400PPSB104K13T |
400PPN104K06A | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400PPSB104K09T vs 400PPN104K06A |
400MPS104M25B | CAP,MET POLYPROPYLENE,100NF,400VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 400PPSB104K09T vs 400MPS104M25B |