Part Details for 400PPSA683J29T by IBS Electronics Inc
Overview of 400PPSA683J29T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 400PPSA683J29T
400PPSA683J29T CAD Models
400PPSA683J29T Part Data Attributes
|
400PPSA683J29T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSA683J29T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for 400PPSA683J29T
This table gives cross-reference parts and alternative options found for 400PPSA683J29T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSA683J29T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA683K26C | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400PPSA683J29T vs 400PPSA683K26C |
400PPSB683K26T | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400PPSA683J29T vs 400PPSB683K26T |
400PPN683K19A | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400PPSA683J29T vs 400PPN683K19A |
400MPF683K26B | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400PPSA683J29T vs 400MPF683K26B |
400MPS683J15A | CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPSA683J29T vs 400MPS683J15A |
400PPN683J18B | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400PPSA683J29T vs 400PPN683J18B |
400MPF683J25C | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400PPSA683J29T vs 400MPF683J25C |
400PPN683K19T | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400PPSA683J29T vs 400PPN683K19T |
400PPSB683J06X | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400PPSA683J29T vs 400PPSB683J06X |
400PPSA683J11A | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400PPSA683J29T vs 400PPSA683J11A |