Part Details for 400PPSA392J14A by IBS Electronics Inc
Overview of 400PPSA392J14A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 400PPSA392J14A
400PPSA392J14A CAD Models
400PPSA392J14A Part Data Attributes
|
400PPSA392J14A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSA392J14A
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0039uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSA | |
Terminal Pitch | 35 mm |
Alternate Parts for 400PPSA392J14A
This table gives cross-reference parts and alternative options found for 400PPSA392J14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSA392J14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA392J09T | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSA392J09T |
400PPSB392J15A | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSB392J15A |
400PPSB392J02B | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSB392J02B |
400PPSB392J01X | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSB392J01X |
400PPSB392J32B | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSB392J32B |
400PPSA392J08B | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSA392J08B |
400PPSB392J19C | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSB392J19C |
400PPSB392J05B | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSB392J05B |
400PPSB392J22T | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSB392J22T |
400PPSB392J32X | Film Capacitor, Polypropylene, 400V, 0.0039uF | IBS Electronics Inc | 400PPSA392J14A vs 400PPSB392J32X |