400PPSA333K24B
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, 0.033uF

Overview of 400PPSA333K24B by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 400PPSA333K24B by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400PPSA333K24B by IBS Electronics Inc

400PPSA333K24B
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPSA
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
400 V
Series
PPSA
Terminal Pitch
4.5 mm
Want to compare parts?
  1. 400PPSA333K24B
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 400V, 0.033uF
    VS

Alternate Parts for 400PPSA333K24B

This table gives cross-reference parts and alternative options found for 400PPSA333K24B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSA333K24B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400PPSB333K25X Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400PPSA333K24B vs 400PPSB333K25X
400MPS333K01A CAP,MET POLYPROPYLENE,33NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400PPSA333K24B vs 400MPS333K01A
400MPF333K11C Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400PPSA333K24B vs 400MPF333K11C
400PPSA333J23T Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400PPSA333K24B vs 400PPSA333J23T
400MPS333J27T CAP,MET POLYPROPYLENE,33NF,400VDC,5% -TOL,5% +TOL IBS Electronics Inc 400PPSA333K24B vs 400MPS333J27T
400PPSB333J10C Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400PPSA333K24B vs 400PPSB333J10C
400MPF333J17T Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400PPSA333K24B vs 400MPF333J17T
400PPSB333K31B Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400PPSA333K24B vs 400PPSB333K31B
400MPS333J14A CAP,MET POLYPROPYLENE,33NF,400VDC,5% -TOL,5% +TOL IBS Electronics Inc 400PPSA333K24B vs 400MPS333J14A
400PPN333J17B Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400PPSA333K24B vs 400PPN333J17B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400PPSA333K24B by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400PPSA333K24B by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400PPSA333K24B would you like to use for your alert(s)?
  • Please alert me when 400PPSA333K24B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400PPSA333K24B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400PPSA333K24B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400PPSA333K24B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400PPSA333K24B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400PPSA333K24B by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: