Part Details for 400PPSA224J05A by IBS Electronics Inc
Overview of 400PPSA224J05A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 400PPSA224J05A
400PPSA224J05A CAD Models
400PPSA224J05A Part Data Attributes
|
400PPSA224J05A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSA224J05A
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSA | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 400PPSA224J05A
This table gives cross-reference parts and alternative options found for 400PPSA224J05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSA224J05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSB224K12B | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSA224J05A vs 400PPSB224K12B |
400MPS224J28A | CAP,MET POLYPROPYLENE,220NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPSA224J05A vs 400MPS224J28A |
400PPSA224K01A | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSA224J05A vs 400PPSA224K01A |
400PPSB224J29B | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSA224J05A vs 400PPSB224J29B |
400PPSA224J18A | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSA224J05A vs 400PPSA224J18A |
400PPN224K31A | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSA224J05A vs 400PPN224K31A |
400PPN224K08C | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSA224J05A vs 400PPN224K08C |
400MPF224K01A | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSA224J05A vs 400MPF224K01A |
400MPF224J27T | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSA224J05A vs 400MPF224J27T |
400PPSA224K18X | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSA224J05A vs 400PPSA224K18X |